The BU-23173-000 is a surface mount module accelerometer from Knowles. It measures 7.87mm in length and 5.54mm in width. The module has a maximum supply voltage of 1.5V and can handle an input current of 50A. It is available in bulk packaging with 25 units per package.
Knowles BU-23173-000 technical specifications.
| Axis | X |
| Package/Case | Module |
| Input Current | 50A |
| Length | 7.87mm |
| Max Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 5.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BU-23173-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.