Knowles BU-27135-000 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50A |
| Length | 7.92mm |
| Max Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | BU |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles BU-27135-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
