Knowles BU-27135-141 technical specifications.
| Package/Case | Ceramic |
| Features | WATERPROOF |
| Output Type | Voltage |
| Series | BU |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles BU-27135-141 to view detailed technical specifications.
No datasheet is available for this part.