Knowles C04ULENG-S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | UL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Knowles C04ULENG-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.