Knowles C08UL1R6B-9ZN-X0T technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knowles C08UL1R6B-9ZN-X0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.