Knowles C11CF430F-6UN-X1B technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.27mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C11CF430F-6UN-X1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.