Knowles C17AH0R2B7SN-X1T technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dissipation Factor | 0.05% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AH |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles C17AH0R2B7SN-X1T to view detailed technical specifications.
No datasheet is available for this part.