Knowles C17AH331J-6PN-X1T technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | AH |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Knowles C17AH331J-6PN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.