Knowles C18CF331J-6ZN-X1B technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Knowles C18CF331J-6ZN-X1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.