Knowles C22CF150J-BZN-X1T technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles C22CF150J-BZN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.