Knowles C22CF1R0B-BZN-X1T technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Height | 3.3mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CF |
| Termination | SMD/SMT |
| DC Rated Voltage | 2.5kV |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles C22CF1R0B-BZN-X1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.