Knowles CB-23817-000 technical specifications.
| Depth | 9.65mm |
| Frequency | 4kHz |
| Height | 9.65mm |
| Impedance | 48R |
| Length | 25.4mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CB |
| Shape | Square |
| Termination | PC Pins |
| Width | 25.15mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles CB-23817-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
