
The CI-22960-000 from Knowles is a rectangular component with a current rating of 1.6mA and impedance of 264R. It measures 9.47mm in length, 7.18mm in width, and 4.19mm in depth. The component is available in bulk packaging with 25 units per package and features solder termination.
Knowles CI-22960-000 technical specifications.
| Current Rating | 1.6mA |
| Depth | 4.19mm |
| Frequency | 5.5kHz |
| Impedance | 264R |
| Length | 9.47mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 400R |
| Series | CI |
| Shape | Rectangular |
| Termination | Solder |
| Width | 7.18mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles CI-22960-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
