Knowles CM-28421-000 technical specifications.
| Depth | 8.38mm |
| Diameter | 16.54mm |
| Frequency | 5kHz |
| Impedance | 360R |
| Length | 8.38mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CM |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles CM-28421-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.