Knowles D15UX331MCME technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.102mm |
| Length | 0.508mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Series | Di-Cap |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.381mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles D15UX331MCME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.