Knowles D20BG100J5PX technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0202 |
| Case Code (Metric) | 0505 |
| Package/Case | 0202 |
| Height | 0.102mm |
| Length | 0.508mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | Di-Cap |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.508mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles D20BG100J5PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.