Knowles D30BH101K5PX technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0303 |
| Case Code (Metric) | 0808 |
| Package/Case | 0303 |
| Height | 0.102mm |
| Length | 0.762mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Di-Cap |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles D30BH101K5PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.