Knowles DTEC-30008-000 technical specifications.
| Depth | 5.59mm |
| Frequency | 6.3kHz |
| Impedance | 31.5R |
| Length | 7.87mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | DTEC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.09mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles DTEC-30008-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.