Knowles ED-21913-000 technical specifications.
| Depth | 3.02mm |
| Frequency | 5kHz |
| Impedance | 1.45kR |
| Length | 6.3mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ED |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.29mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles ED-21913-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.