
Knowles ED-23619-P16 technical specifications.
| Height | 3.02mm |
| Impedance | 10.2R |
| Length | 6.3mm |
| Series | ED |
| Shape | Rectangular |
| Termination | Wire Leads |
| Width | 4.29mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles ED-23619-P16 to view detailed technical specifications.
No datasheet is available for this part.