Knowles ED-27045-000 technical specifications.
| Depth | 2.97mm |
| Frequency | 500Hz |
| Impedance | 395R |
| Length | 6.32mm |
| Mount | Edge |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ED |
| Shape | Rectangular |
| Termination | Wire Leads |
| Width | 4.31mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles ED-27045-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
