
Knowles ED-29689-000 technical specifications.
| Depth | 3.02mm |
| Height | 3.02mm |
| Impedance | 10.2R |
| Length | 6.3mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ED |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles ED-29689-000 to view detailed technical specifications.
No datasheet is available for this part.