Knowles EF-21935-000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.56mA |
| Depth | 4.06mm |
| Frequency | 6.3kHz |
| Height | 4.06mm |
| Impedance | 327R |
| Length | 7.87mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | EF |
| Shape | Rectangular |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EF-21935-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
