Knowles EH-23149-000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.63mA |
| Depth | 3.05mm |
| Frequency | 5.5kHz |
| Impedance | 165R |
| Length | 5.19mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | EH |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles EH-23149-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.