Knowles ES-23127-000 technical specifications.
| Depth | 3.08mm |
| Frequency | 5.95kHz |
| Impedance | 50R |
| Length | 5.18mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | ES |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.54mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles ES-23127-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.