
Knowles FEF-26794-i04 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FEF |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Knowles FEF-26794-i04 to view detailed technical specifications.
No datasheet is available for this part.
