Knowles FG-23329-CO5 technical specifications.
| Height | 2.59mm |
| Impedance | 4.4kR |
| Max Supply Voltage (DC) | 1.6V |
| Min Supply Voltage (DC) | 900mV |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 900mV |
| Outside Diameter | 2.59mm |
| Reach SVHC Compliant | No |
| Resistance | 4400R |
| Signal to Noise Ratio (SNR) | 30dB |
| Weight | 0.08g |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23329-CO5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.