
Knowles FG-23629-C36 technical specifications.
| Diameter | 2.56mm |
| Frequency | 10kHz |
| Impedance | 4.4kR |
| Length | 2.56mm |
| Operating Supply Voltage | 1.6V |
| Packaging | Tray |
| Series | FG/BFG |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23629-C36 to view detailed technical specifications.
No datasheet is available for this part.