Knowles FK-23451-000 technical specifications.
| Current Rating | 500A |
| Depth | 1.98mm |
| Frequency | 6.5kHz |
| Impedance | 630R |
| Length | 5mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FK-23451-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.