Knowles G15CFR13B2PX10 technical specifications.
| Capacitance | 0.13pF |
| Package/Case | Ceramic |
| Height | 0.102mm |
| Length | 0.762mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 0.254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles G15CFR13B2PX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.