Knowles GD-31223-000 technical specifications.
| Impedance | 144.4R |
| Max Power Dissipation | 50mW |
| Packaging | Tray |
| Series | GD |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles GD-31223-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.