Knowles GQ-30710-000 technical specifications.
| Depth | 5.02mm |
| Frequency | 13kHz |
| Impedance | 90R |
| Length | 6.3mm |
| Packaging | Tray |
| Series | GQ |
| Shape | Rectangular |
| Termination | Solder |
| Width | 4.29mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles GQ-30710-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.