Knowles MR-23333-000 technical specifications.
| Depth | 9.3mm |
| Diameter | 22.12mm |
| Frequency | 3.5kHz |
| Height | 9.3mm |
| Impedance | 21R |
| Length | 9.3mm |
| Max Supply Voltage | 1.3V |
| Outside Diameter | 22.12mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| Resistance | 21R |
| Self Resonant Frequency | 300Hz |
| Series | MR |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles MR-23333-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.