Knowles PHF-23851-000 technical specifications.
| Impedance | 56R |
| Packaging | Tray |
| Series | PHF |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Knowles PHF-23851-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.