Knowles SBSMC5000683MXB technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 20A |
| Height | 3.18mm |
| Insertion Loss | 43dB |
| Length | 6.6mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SBSMC5000683MXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.