The Knowles SFBCL5000472MX1 is a 4.7nF filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 10A and a voltage rating of 500V. The filter is designed for through-hole mounting and is packaged in bulk. It has an insertion loss of 39dB and a tolerance of 20%.
Knowles SFBCL5000472MX1 technical specifications.
| Capacitance | 4.7nF |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 39dB |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SFBC |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SFBCL5000472MX1 to view detailed technical specifications.
No datasheet is available for this part.