Datasheets.com
Datasheets.com
Knowles

SFBDC5000150ZC1

Feed Through Capacitor, 1 Function(s), 500V, 10A,

Capacitance15
Quick Jump:

Technical Specifications

Knowles SFBDC5000150ZC1 technical specifications.

General

Max Operating Temperature
125
Min Operating Temperature
-55
Number of Functions
1
Capacitance
15
Height
12

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Knowles SFBDC5000150ZC1 Datasheet

Download the complete datasheet for Knowles SFBDC5000150ZC1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.