The Knowles SFCIC5000220ZC1 is a 22pF filter capacitor with a maximum DC current rating of 10A and a voltage rating of 500V. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. This capacitor is part of the SF series and has a tolerance of 80%. It is not RoHS compliant.
Knowles SFCIC5000220ZC1 technical specifications.
| Capacitance | 22pF |
| Circuit Type | Filter |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SF |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFCIC5000220ZC1 to view detailed technical specifications.
No datasheet is available for this part.