The Knowles SFCMC5000102ZX1 is a 500V filter capacitor with a capacitance of 1nF and an 80% tolerance. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and is suitable for through-hole mounting. It can handle a maximum DC current of 10A.
Knowles SFCMC5000102ZX1 technical specifications.
| Capacitance | 1nF |
| Circuit Type | Filter |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFCMC5000102ZX1 to view detailed technical specifications.
No datasheet is available for this part.