The SFKKL0500473MX0 is a 47nF filter capacitor from Knowles, rated for 50V and 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and is available in bulk packaging. It is not RoHS compliant.
Knowles SFKKL0500473MX0 technical specifications.
| Capacitance | 47nF |
| Circuit Type | Filter |
| Current | 10A |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SFKK |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFKKL0500473MX0 to view detailed technical specifications.
No datasheet is available for this part.