The Knowles SF series filter capacitor is a through-hole component with a capacitance of 150nF and a tolerance of 20%. It can handle a maximum DC current of 10A and operates within a temperature range of -55°C to 125°C. The capacitor is rated for a maximum voltage of 50V and is available in bulk packaging.
Knowles SFKKT0500154MX0 technical specifications.
| Capacitance | 150nF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFKKT0500154MX0 to view detailed technical specifications.
No datasheet is available for this part.