The Knowles SFLMP5000663MX1 is a 66nF filter capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 10A and a voltage rating of 500V. This capacitor is available in bulk packaging and is part of the SF series.
Knowles SFLMP5000663MX1 technical specifications.
| Capacitance | 66nF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFLMP5000663MX1 to view detailed technical specifications.
No datasheet is available for this part.