The Knowles SF series filter capacitor has a capacitance of 22nF and a voltage rating of 500V. It can handle a maximum DC current of 15A and operates within a temperature range of -55°C to 125°C. The capacitor is available in a through-hole package and is suitable for bulk applications.
Knowles SFTMC5000223MX0 technical specifications.
| Capacitance | 22nF |
| Circuit Type | Filter |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFTMC5000223MX0 to view detailed technical specifications.
No datasheet is available for this part.