The Knowles SLEKC0300126M11 is a 12uF axial capacitor with a 30V voltage rating. It can handle a maximum DC current of 20A and operates within a temperature range of -55°C to 85°C. This component is available in bulk packaging and is not RoHS compliant. It is part of the SLE series and features an axial termination.
Knowles SLEKC0300126M11 technical specifications.
| Capacitance | 12uF |
| Max DC Current | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SLEKC0300126M11 to view detailed technical specifications.
No datasheet is available for this part.