The Knowles SLEKC4000804M11 is an axial through hole capacitor with a capacitance of 800nF and a voltage rating of 400V. It can handle a maximum DC current of 20A and operates within a temperature range of -55°C to 85°C. This component is available in bulk packaging and is not RoHS compliant.
Knowles SLEKC4000804M11 technical specifications.
| Capacitance | 800nF |
| Max DC Current | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SLEKC4000804M11 to view detailed technical specifications.
No datasheet is available for this part.