Knowles SLEKC6000304M11 technical specifications.
| Capacitance | 300nF |
| Max DC Current | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLE |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SLEKC6000304M11 to view detailed technical specifications.
No datasheet is available for this part.