The Knowles SLK Series capacitor features a capacitance of 200nF with a tolerance of 20%. It can handle a maximum DC current of 100A and operates within a temperature range of -55°C to 85°C. The capacitor is available in an axial through hole package and is not RoHS compliant.
Knowles SLKNPA250204M1Y technical specifications.
| Capacitance | 200nF |
| Max DC Current | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLK |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SLKNPA250204M1Y to view detailed technical specifications.
No datasheet is available for this part.