Knowles SPM0206HE3 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 3.759mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0206HE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
