Knowles SPM0208HD5 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SPM0208HD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
