Knowles SPM0208HE5 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0208HE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
